Design Software 6003 Module, 8000 Series, Telaire 7001 Test and Measurement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2080

DigiKey Part Number
45-T2080-ND
Manufacturer
Manufacturer Product Number
T2080
Description
KIT CO2 VIEW SOFTWARE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Design Software 6003 Module, 8000 Series, Telaire 7001 Test and Measurement
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Type
Design Software
Applications
Test and Measurement
Edition
-
License Length
-
License - User Details
-
Operating System
Windows 7
Utilized IC / Part
6003 Module, 8000 Series, Telaire 7001
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,19000 €64,19 €
559,42000 €297,10 €
1057,64100 €576,41 €
2555,51240 €1.387,81 €
5054,05480 €2.702,74 €
10052,71730 €5.271,73 €
Manufacturers Standard Package
Unit Price without VAT:64,19000 €
Unit Price with VAT:77,66990 €