



SC30G503V | |
|---|---|
DigiKey Part Number | SC30G503V-ND |
Manufacturer | |
Manufacturer Product Number | SC30G503V |
Description | THERMISTOR NTC 50KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 5 | 4,97200 € | 24,86 € |
| 10 | 4,76800 € | 47,68 € |
| 25 | 4,52240 € | 113,06 € |
| 50 | 4,35480 € | 217,74 € |
| 100 | 4,20130 € | 420,13 € |
| 500 | 3,89226 € | 1.946,13 € |
| 1.000 | 3,77709 € | 3.777,09 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,69130 € |

