Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3006-50-90-25-PTO

DigiKey Part Number
235-1126-ND
Manufacturer
Manufacturer Product Number
RL3006-50-90-25-PTO
Description
PTC RESET FUSE 25V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
25V
Time to Trip
35 s
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" Dia x 0.150" T (8.90mm x 3.80mm)
Height - Seated (Max)
0.350" (8.89mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.