Inrush Current Limiter 60 Ohms ±20% 2 A 0.630" (16.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1560002

DigiKey Part Number
570-SL1560002-ND
Manufacturer
Manufacturer Product Number
SL1560002
Description
ICL 60 OHM 20% 2A 16MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±20% 2 A 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
60 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
930 mOhms
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.308
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
52,09000 €10,45 €
101,92800 €19,28 €
501,59900 €79,95 €
2001,36030 €272,06 €
4001,25405 €501,62 €
6001,19553 €717,32 €
1.0001,12538 €1.125,38 €
5.0000,96818 €4.840,90 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,04920 €