
SL1510006 | |
|---|---|
DigiKey Part Number | 570-SL1510006-ND |
Manufacturer | |
Manufacturer Product Number | SL1510006 |
Description | ICL 10 OHM 20% 6A 16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 6 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 150 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,09000 € | 10,45 € |
| 10 | 1,92800 € | 19,28 € |
| 50 | 1,59900 € | 79,95 € |
| 200 | 1,36030 € | 272,06 € |
| 400 | 1,25405 € | 501,62 € |
| 600 | 1,19553 € | 717,32 € |
| 1.000 | 1,12538 € | 1.125,38 € |
| 5.000 | 0,96818 € | 4.840,90 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |




