Inrush Current Limiter 5 Ohms ±20% 4 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL105R004A

DigiKey Part Number
570-SL105R004A-ND
Manufacturer
Manufacturer Product Number
SL105R004A
Description
ICL 5 OHM 20% 4A 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 4 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
200 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
51,55400 €7,77 €
101,43400 €14,34 €
501,18940 €59,47 €
2001,01200 €202,40 €
4000,93308 €373,23 €
6000,88960 €533,76 €
1.0000,83754 €837,54 €
5.0000,69924 €3.496,20 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,27480 €