Inrush Current Limiter 1 Ohms ±15% 20 A 0.900" (22.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG100

DigiKey Part Number
570-1143-ND
Manufacturer
Manufacturer Product Number
SG100
Description
ICL 1 OHM 15% 20A 22.86MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±15% 20 A 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±15%
Current - Steady State Max
20 A
R @ Current
15 mOhms
Diameter
0.900" (22.86mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.715
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,64000 €4,64 €
53,84600 €19,23 €
103,54800 €35,48 €
502,94280 €147,14 €
1002,71410 €271,41 €
3002,38567 €715,70 €
5002,24592 €1.122,96 €
1.0002,06825 €2.068,25 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,61440 €