
MS3215012B | |
|---|---|
DigiKey Part Number | 570-MS3215012B-ND |
Manufacturer | |
Manufacturer Product Number | MS3215012B |
Description | ICL 15 OHM 25% 12A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±25% 12 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 12 A | |
R @ Current | 70 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 5 | 8,18800 € | 40,94 € |
| 25 | 6,79200 € | 169,80 € |
| 50 | 6,26420 € | 313,21 € |
| 100 | 5,77540 € | 577,54 € |
| 250 | 5,18396 € | 1.295,99 € |
| 500 | 4,77410 € | 2.387,05 € |
| 1.000 | 4,39370 € | 4.393,70 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,94270 € |

