Contactor 3PST-NO (3 Form A) 75 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-753.ID

DigiKey Part Number
3385-XMC0-753.ID-ND
Manufacturer
Manufacturer Product Number
XMC0-753.ID
Description
RELAY CONTACTOR 3PST 75A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 75 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
75 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC0-903.IDAmerican Zettler583385-XMC0-903.ID-ND244,81000 €Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,49000 €210,49 €
10187,41400 €1.874,14 €
30177,29733 €5.318,92 €
Manufacturers Standard Package
Unit Price without VAT:210,49000 €
Unit Price with VAT:254,69290 €