
AZ9731-1A-12DC2D1 | |
---|---|
DigiKey Part Number | 3385-AZ9731-1A-12DC2D1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1A-12DC2D1 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO w/ Plastic mounting bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,07000 € | 2,07 € |
20 | 1,77800 € | 35,56 € |
40 | 1,71725 € | 68,69 € |
60 | 1,68267 € | 100,96 € |
100 | 1,64010 € | 164,01 € |
260 | 1,56308 € | 406,40 € |
500 | 1,51244 € | 756,22 € |
1.000 | 1,46050 € | 1.460,50 € |
5.000 | 1,34657 € | 6.732,85 € |
Unit Price without VAT: | 2,07000 € |
---|---|
Unit Price with VAT: | 2,50470 € |