
AZ942H-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ942H-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ942H-1C-12D |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 4000VA, 280W | Coil Resistance 400 Ohms |
Coil Current 30 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14627 € | 1.146,27 € |
| Unit Price without VAT: | 1,14627 € |
|---|---|
| Unit Price with VAT: | 1,38699 € |

