Contactor 3PST-NO (3 Form A) 63 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-633.ID

DigiKey Part Number
3385-XMC0-633.ID-ND
Manufacturer
Manufacturer Product Number
XMC0-633.ID
Description
RELAY CONTACTOR 3PST 63A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 63 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
63 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
191,31000 €91,31 €
1081,31100 €813,11 €
3076,92500 €2.307,75 €
6074,27850 €4.456,71 €
Manufacturers Standard Package
Unit Price without VAT:91,31000 €
Unit Price with VAT:110,48510 €