
AZ9405-1A-24DSF | |
|---|---|
DigiKey Part Number | 3385-AZ9405-1A-24DSF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9405-1A-24DSF |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UL |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1400VA, 150W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91024 € | 910,24 € |
| Unit Price without VAT: | 0,91024 € |
|---|---|
| Unit Price with VAT: | 1,10139 € |

