
AZ743-2C-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ743-2C-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ743-2C-12DEF |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2770VA, 240W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38316 € | 1.191,58 € |
| Unit Price without VAT: | 2,38316 € |
|---|---|
| Unit Price with VAT: | 2,88362 € |

