
AZ2800-2CE-24AE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-24AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-24AE |
Description | RELAY GEN PURPOSE DPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Seal Rating Sealed - Fully |
Packaging Box | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 4.8 VAC |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 35.7 Ohms |
Coil Current 166 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 20 | 20,44250 € | 408,85 € |
| 40 | 19,74075 € | 789,63 € |
| 60 | 19,34100 € | 1.160,46 € |
| 100 | 18,84880 € | 1.884,88 € |
| 260 | 17,96108 € | 4.669,88 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,74960 € |

