Similar

AZ2150-1CE-5D | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1CE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1CE-5D |
Description | RELAY GEN PURPOSE SPDT 40A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 3.75 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 12000VA, 1200W | Coil Resistance 27 Ohms |
Coil Current 185.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR26-5V-S-900-1C | Same Sky (Formerly CUI Devices) | 0 | 2223-PR26-5V-S-900-1C-ND | 2,14583 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,94139 € | 3.882,78 € |
| Unit Price without VAT: | 1,94139 € |
|---|---|
| Unit Price with VAT: | 2,34908 € |


