Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG
304159
304159

304159

DigiKey Part Number
288-304159-ND
Manufacturer
Manufacturer Product Number
304159
Description
AVK 10 FT TERMINAL BLOCK BEIGE 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-16 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
630V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-16 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,68000 €16,80 €
251,46600 €36,65 €
501,33000 €66,50 €
1001,21610 €121,61 €
2501,09652 €274,13 €
5001,02628 €513,14 €
1.0000,97060 €970,60 €
5.0000,88355 €4.417,75 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,84350 €