



304150 | |
|---|---|
DigiKey Part Number | 288-304150-ND |
Manufacturer | |
Manufacturer Product Number | 304150 |
Description | AVK 10 FT TERMINAL BLOCK GREY 60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-16 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 630V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,68000 € | 16,80 € |
| 25 | 1,46600 € | 36,65 € |
| 50 | 1,33000 € | 66,50 € |
| 100 | 1,21610 € | 121,61 € |
| 250 | 1,09652 € | 274,13 € |
| 500 | 1,02628 € | 513,14 € |
| 1.000 | 0,97060 € | 970,60 € |
| 5.000 | 0,88355 € | 4.417,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

