
BL-B2134-1-TBS20A | |
|---|---|
DigiKey Part Number | 2007-BL-B2134-1-TBS20ACT-ND - Cut Tape (CT) 2007-BL-B2134-1-TBS20ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BL-B2134-1-TBS20A |
Description | T-1 3/4 GRN DIFF LED W/ WIDE VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.37mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10700 € | 10,70 € |
| 500 | 0,08612 € | 43,06 € |
| 1.000 | 0,07920 € | 79,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07049 € | 140,98 € |
| 4.000 | 0,06566 € | 262,64 € |
| 6.000 | 0,06317 € | 379,02 € |
| 10.000 | 0,06037 € | 603,70 € |
| 14.000 | 0,05869 € | 821,66 € |
| 20.000 | 0,05706 € | 1.141,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

