Heat Sink Ceramic Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC202025T

DigiKey Part Number
4236-MPC202025T-ND
Manufacturer
Manufacturer Product Number
MPC202025T
Description
CERAMIC HEAT SINK - FLAT TYPE
Customer Reference
Detailed Description
Heat Sink Ceramic Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Adhesive
Shape
Square
Length
0.787" (20.00mm)
Width
0.787" (20.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
10.21°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AMEC Thermasol
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.