
XCKU19P-2FFVB2104I | |
|---|---|
DigiKey Part Number | 122-XCKU19P-2FFVB2104I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU19P-2FFVB2104I |
Description | IC FPGA KINTEX UP 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 540 63753421 1842750 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 105300 | |
Number of Logic Elements/Cells | 1842750 | |
Total RAM Bits | 63753421 | |
Number of I/O | 540 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.308,36000 € | 10.308,36 € |
| Unit Price without VAT: | 10.308,36000 € |
|---|---|
| Unit Price with VAT: | 12.473,11560 € |

