XC9536XL-7VQ64I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 785
Unit Price: 1,95000 €
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 2.019
Unit Price: 4,97000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 671
Unit Price: 8,66000 €
Datasheet
64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9536XL-7VQ64I

DigiKey Part Number
XC9536XL-7VQ64I-ND
Manufacturer
Manufacturer Product Number
XC9536XL-7VQ64I
Description
IC CPLD 36MC 7.5NS 64VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
36
Number of Gates
800
Number of I/O
36
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes