
XC6VLX240T-1FFG1156I | |
|---|---|
DigiKey Part Number | 122-1680-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX240T-1FFG1156I |
Description | IC FPGA 600 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 600 15335424 241152 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 15335424 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18840 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 241152 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.158,20000 € | 4.158,20 € |
| Unit Price without VAT: | 4.158,20000 € |
|---|---|
| Unit Price with VAT: | 5.031,42200 € |







