XC2S400E-6FGG456C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 0
Unit Price: 17,89193 €
Datasheet
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 329 163840 10800 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2S400E-6FGG456C

DigiKey Part Number
122-1327-ND
Manufacturer
Manufacturer Product Number
XC2S400E-6FGG456C
Description
IC FPGA 329 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-IIE Field Programmable Gate Array (FPGA) IC 329 163840 10800 456-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2400
Number of Logic Elements/Cells
10800
Total RAM Bits
163840
Number of I/O
329
Number of Gates
400000
Voltage - Supply
1.71V ~ 1.89V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes