Parametric Equivalent

AXV200-B | |
|---|---|
DigiKey Part Number | 2040-AXV200-B-ND |
Manufacturer | |
Manufacturer Product Number | AXV200-B |
Description | DC CONTACTOR, 350A, 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1500VDC - Max |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 350 A | Coil Power 2.8W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200NC-B | Altran Magnetics, LLC | 0 | 2040-AXV200NC-B-ND | 101,83520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,54000 € | 132,54 € |
| 10 | 118,01500 € | 1.180,15 € |
| 25 | 112,68000 € | 2.817,00 € |
| 50 | 108,80280 € | 5.440,14 € |
| Unit Price without VAT: | 132,54000 € |
|---|---|
| Unit Price with VAT: | 160,37340 € |


