
AMI-29B-20-6 | |
|---|---|
DigiKey Part Number | AMI-29B-20-6-ND |
Manufacturer | |
Manufacturer Product Number | AMI-29B-20-6 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Two Stage Quick Connect, Threaded Post (M4) |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications Medical |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect, Threaded Post (M4) |
Configuration Two Stage | Inductance 5.4mH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |

