



AMI-21A-16-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21A-16-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21A-16-1 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating DC ~ 400Hz |
Series | Applications Safety |
Packaging Box | Approval Agency CE, cURus |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Inductance 600µH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 15 | 13,88267 € | 208,24 € |
| 30 | 13,05933 € | 391,78 € |
| 60 | 12,28400 € | 737,04 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 21,34440 € |

