Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-CH

DigiKey Part Number
2040-ALEV100-CH-ND
Manufacturer
Manufacturer Product Number
ALEV100-CH
Description
100A, 24V COIL 1000V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
16 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
24VDC
Coil Current
250 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
6W
Contact Rating (Current)
100 A
Coil Resistance
96Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,20000 €31,20 €
Unit Price without VAT:31,20000 €
Unit Price with VAT:37,75200 €