
EVB-EY1602SI-ADJ | |
|---|---|
DigiKey Part Number | 544-2993-ND |
Manufacturer | |
Manufacturer Product Number | EVB-EY1602SI-ADJ |
Description | EVAL BOARD FOR EY1602 |
Customer Reference | |
Detailed Description | EY1602 Enpirion® 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V ~ 12V | |
Current - Output | 50mA | |
Voltage - Input | 6V ~ 40V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | EY1602 | |
Note | - | |
Base Product Number |

