Digital Power Controller PMIC 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED8401P01QI

DigiKey Part Number
544-ED8401P01QITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ED8401P01QI
Description
CTRLR 4PH PMBUS6140 500KHZ 40QFN
Customer Reference
Detailed Description
Digital Power Controller PMIC 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Power Controller
Current - Supply
70mA
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.