
DK-SI-AGI040EA | |
|---|---|
DigiKey Part Number | 544-DK-SI-AGI040EA-ND |
Manufacturer | |
Manufacturer Product Number | DK-SI-AGI040EA |
Description | IC DEV TOOLS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 I-Series SoC FPGA Transceiver-SoC AGIC040 Agilex™ 7 I-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Agilex 7 I-Series SoC FPGA Transceiver-SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AGIC040 | |
Interconnect System | FMC+ | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.768,79000 € | 13.768,79 € |
| Unit Price without VAT: | 13.768,79000 € |
|---|---|
| Unit Price with VAT: | 16.660,23590 € |





