MV-254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 158
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,98030 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,20000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 1,07639 €
Datasheet
Image for MV-254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV-254

DigiKey Part Number
MV-254-ND
Manufacturer
Manufacturer Product Number
MV-254
Description
PCB TERM508PIN SPACE 4PVERT15A30
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
105°C
Housing Material
Polyamide (PA6.8), Nylon 6.8
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Galvanized
Torque - Screw
0.5 Nm (4.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,18990 €118,99 €
Manufacturers Standard Package
Unit Price without VAT:1,18990 €
Unit Price with VAT:1,43978 €