Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1218 | |
|---|---|
DigiKey Part Number | 1920-FID1218-ND |
Manufacturer | |
Manufacturer Product Number | FID1218 |
Description | WIRE CONNECTOR, 12AWG/4.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 12 AWG (4.00mm²) |
Packaging Bulk | Length - Overall 26.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11181040 | American Electrical Inc. | 5.471 | 288-1029-ND | 0,25000 € | Parametric Equivalent |
| 216-287 | WAGO Corporation | 3.454 | 2946-216-287-ND | 0,41000 € | Parametric Equivalent |
| 2850.0 | Conta-Clip, Inc. | 0 | 2080-2850.0-ND | 0,33000 € | Parametric Equivalent |
| 3200593 | Phoenix Contact | 0 | 277-2198-ND | 0,35000 € | Parametric Equivalent |
| 9019210000 | Weidmüller | 13.550 | 281-5101-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,20440 € | 920,44 € |
| Unit Price without VAT: | 9,20440 € |
|---|---|
| Unit Price with VAT: | 11,13732 € |







