Image for CPDLG2.5(I.S) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDLG2.5(I.S)

DigiKey Part Number
1920-CPDLG2.5(I.S)-ND
Manufacturer
Manufacturer Product Number
CPDLG2.5(I.S)
Description
DIN TERM BLK, PUSH-IN, DBL LEVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green, Yellow 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected and Grounded
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
1000V
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
508,40560 €420,28 €
Manufacturers Standard Package
Unit Price without VAT:8,40560 €
Unit Price with VAT:10,17078 €