
CA702/BG | |
|---|---|
DigiKey Part Number | CA702/BG-ND |
Manufacturer | |
Manufacturer Product Number | CA702/BG |
Description | CONN TERM BLK END STOP BEIGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Beige | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,59500 € | 29,75 € |
| Unit Price without VAT: | 0,59500 € |
|---|---|
| Unit Price with VAT: | 0,71995 € |

