
ASR-E24DC | |
|---|---|
DigiKey Part Number | 1920-2024-ND |
Manufacturer | |
Manufacturer Product Number | ASR-E24DC |
Description | I/O MODULE 8 DIGITAL 4 SS 12-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Altech Smart Relay | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,63000 € | 118,63 € |
| Unit Price without VAT: | 118,63000 € |
|---|---|
| Unit Price with VAT: | 143,54230 € |

