
AMT33-S2-11 | |
|---|---|
DigiKey Part Number | AMT33-S2-11-ND |
Manufacturer | |
Manufacturer Product Number | AMT33-S2-11 |
Description | RELAY TIME DELAY 999DAYS 5A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 999 Days Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 999 Days | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 110 ~ 240VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,20000 € | 115,20 € |
| Unit Price without VAT: | 115,20000 € |
|---|---|
| Unit Price with VAT: | 139,39200 € |

