


156.OA11.2431C | |
|---|---|
DigiKey Part Number | 156.OA11.2431C-ND |
Manufacturer | |
Manufacturer Product Number | 156.OA11.2431C |
Description | RELAY SAFETY 4PST 8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Altech Corporation | Must Operate Voltage 16.8 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Coil Voltage 24VDC | Coil Current 25 mA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 600mW |
Contact Rating (Current) 8 A | Coil Resistance 960 Ohms |
Switching Voltage 400VAC, 250VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,41000 € | 82,41 € |
| Unit Price without VAT: | 82,41000 € |
|---|---|
| Unit Price with VAT: | 99,71610 € |

