
P10511/4 BK007 | |
|---|---|
DigiKey Part Number | P10511/4BK007-50-ND |
Manufacturer | |
Manufacturer Product Number | P10511/4 BK007 |
Description | TUBING 1.25" ID PVC 50' BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.250" (31.75mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Manufacturer Alpha Wire | Wall Thickness 0.040" (1.02mm) |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant, UV Resistant |
Diameter - Inside 1.250" (31.75mm) | Material Flammability Rating UL 224 VW-1 |
Diameter - Outside 1.370" (34.80mm) | Shelf Life 60 Months |
Material Poly-Vinyl Chloride (PVC) | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,60000 € | 213,60 € |
| 2 | 196,45500 € | 392,91 € |
| 3 | 187,07000 € | 561,21 € |
| 5 | 187,05600 € | 935,28 € |
| Unit Price without VAT: | 213,60000 € |
|---|---|
| Unit Price with VAT: | 258,45600 € |



