
FNT1/4 BK005 | |
|---|---|
DigiKey Part Number | FNT1/4BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | FNT1/4 BK005 |
Description | HOSE 0.385" ID PVC 100' BLACK |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.385" (9.78mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.575" (14.60mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |

