



86205 SL005 | |
|---|---|
DigiKey Part Number | 86205SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86205 SL005 |
Description | CABLE 5COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,08000 € | 243,08 € |
| 2 | 231,14000 € | 462,28 € |
| 3 | 224,38000 € | 673,14 € |
| 5 | 216,09400 € | 1.080,47 € |
| 7 | 210,77286 € | 1.475,41 € |
| 10 | 205,24400 € | 2.052,44 € |
| 25 | 191,56440 € | 4.789,11 € |
| 50 | 187,78640 € | 9.389,32 € |
| Unit Price without VAT: | 243,08000 € |
|---|---|
| Unit Price with VAT: | 294,12680 € |




