
80007 SL005 | |
|---|---|
DigiKey Part Number | 80007SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80007 SL005 |
Description | CABLE 9COND 26AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72350 € | 272,35 € |
| 200 | 2,58895 € | 517,79 € |
| 300 | 2,51280 € | 753,84 € |
| 500 | 2,41944 € | 1.209,72 € |
| 700 | 2,35949 € | 1.651,64 € |
| 1.000 | 2,29721 € | 2.297,21 € |
| 2.500 | 2,16922 € | 5.423,05 € |
| Unit Price without VAT: | 2,72350 € |
|---|---|
| Unit Price with VAT: | 3,29544 € |


