5 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80005 SL005

DigiKey Part Number
80005SL005-ND
Manufacturer
Manufacturer Product Number
80005 SL005
Description
CABLE 5COND 26AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.179" (4.55mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1231,93000 €231,93 €
2220,54500 €441,09 €
3214,09667 €642,29 €
5206,19800 €1.030,99 €
7201,12143 €1.407,85 €
10195,85200 €1.958,52 €
25182,80840 €4.570,21 €
50178,55980 €8.927,99 €
Manufacturers Standard Package
Unit Price without VAT:231,93000 €
Unit Price with VAT:280,63530 €
Alternate Length
CABLE 5COND 26AWG SLATE
In-Stock: 0
Unit Price: 3,08356 €