4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)

79038 SL005

DigiKey Part Number
79038SL005-ND
Manufacturer
Manufacturer Product Number
79038 SL005
Description
CABLE 4COND 12AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.224,71000 €1.224,71 €
Manufacturers Standard Package
Unit Price without VAT:1.224,71000 €
Unit Price with VAT:1.481,89910 €
Alternate Length
CABLE 4COND 12AWG SLATE
In-Stock: 0
Unit Price: 7,60987 €
CBL 4COND 12AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: