
7036 SL005 | |
|---|---|
DigiKey Part Number | 7036SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7036 SL005 |
Description | HOOK-UP STRND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,07000 € | 298,07 € |
| 2 | 283,39000 € | 566,78 € |
| 3 | 275,08000 € | 825,24 € |
| 5 | 264,89000 € | 1.324,45 € |
| 7 | 258,34571 € | 1.808,42 € |
| 10 | 251,55000 € | 2.515,50 € |
| 25 | 234,72720 € | 5.868,18 € |
| 50 | 233,71780 € | 11.685,89 € |
| Unit Price without VAT: | 298,07000 € |
|---|---|
| Unit Price with VAT: | 360,66470 € |


