Image for 57008 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57008 SL001

DigiKey Part Number
57008SL001-ND
Manufacturer
Manufacturer Product Number
57008 SL001
Description
CABLE 8COND 24AWG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.167" (4.24mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,62381 €1.623,81 €
Manufacturers Standard Package
Unit Price without VAT:1,62381 €
Unit Price with VAT:1,96481 €
Alternate Length
CABLE 8COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 1,89140 €