


5672 SL005 | |
|---|---|
DigiKey Part Number | 5672SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5672 SL005 |
Description | CABLE 10COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,39000 € | 731,39 € |
| 2 | 694,93000 € | 1.389,86 € |
| 3 | 674,28667 € | 2.022,86 € |
| 5 | 648,97200 € | 3.244,86 € |
| 7 | 632,71000 € | 4.428,97 € |
| 10 | 615,81100 € | 6.158,11 € |
| 25 | 612,63040 € | 15.315,76 € |
| Unit Price without VAT: | 731,39000 € |
|---|---|
| Unit Price with VAT: | 884,98190 € |




