


5671 SL005 | |
|---|---|
DigiKey Part Number | 5671SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5671 SL005 |
Description | CABLE 8COND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,13000 € | 627,13 € |
| 2 | 595,94000 € | 1.191,88 € |
| 3 | 578,27667 € | 1.734,83 € |
| 5 | 556,62200 € | 2.783,11 € |
| 7 | 542,70714 € | 3.798,95 € |
| 10 | 528,25200 € | 5.282,52 € |
| 25 | 519,36440 € | 12.984,11 € |
| Unit Price without VAT: | 627,13000 € |
|---|---|
| Unit Price with VAT: | 758,82730 € |




