

5580C SL199 | |
|---|---|
DigiKey Part Number | 5580CSL199-ND |
Manufacturer | |
Manufacturer Product Number | 5580C SL199 |
Description | CBL 5COND 22AWG SHLD 1000=1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil | |
Jacket Color | Slate | |
Ratings | UL Style 2343 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,14477 € | 11.144,77 € |
| Unit Price without VAT: | 11,14477 € |
|---|---|
| Unit Price with VAT: | 13,48517 € |




