


470515YY GE432 | |
|---|---|
DigiKey Part Number | 470515YYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470515YY GE432 |
Description | CABLE 5COND 15AWG GRAY |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.318" (8.08mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,26623 € | 979,87 € |
| 600 | 3,10273 € | 1.861,64 € |
| 900 | 3,01016 € | 2.709,14 € |
| 1.500 | 2,89660 € | 4.344,90 € |
| 2.100 | 2,82364 € | 5.929,64 € |
| 3.000 | 2,79584 € | 8.387,52 € |
| Unit Price without VAT: | 3,26623 € |
|---|---|
| Unit Price with VAT: | 3,95214 € |






